TEN 8-4822WI | |
---|---|
DigiKey Part Number | 1951-2230-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4822WI |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4822WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.80000 | ¥328.80 |
10 | ¥323.71300 | ¥3,237.13 |
25 | ¥318.65880 | ¥7,966.47 |
50 | ¥303.48360 | ¥15,174.18 |
100 | ¥278.19330 | ¥27,819.33 |
250 | ¥273.13528 | ¥68,283.82 |
500 | ¥250.39904 | ¥125,199.52 |