TEN 8-4810 | |
---|---|
DigiKey Part Number | 1951-2226-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4810 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.51000 | ¥259.51 |
10 | ¥253.92900 | ¥2,539.29 |
25 | ¥249.96240 | ¥6,249.06 |
50 | ¥238.06140 | ¥11,903.07 |
100 | ¥218.22240 | ¥21,822.24 |
250 | ¥214.25456 | ¥53,563.64 |
500 | ¥196.41958 | ¥98,209.79 |