TEN 8-1212 | |
---|---|
DigiKey Part Number | 1951-2217-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-1212 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 665mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.71000 | ¥251.71 |
10 | ¥246.49900 | ¥2,464.99 |
25 | ¥242.64880 | ¥6,066.22 |
50 | ¥231.09620 | ¥11,554.81 |
100 | ¥211.83760 | ¥21,183.76 |
250 | ¥207.98588 | ¥51,996.47 |
500 | ¥190.67272 | ¥95,336.36 |