TEN 5-0523 | |
---|---|
DigiKey Part Number | 1951-2192-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-0523 |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-0523 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.56000 | ¥322.56 |
10 | ¥317.61300 | ¥3,176.13 |
25 | ¥312.64920 | ¥7,816.23 |
50 | ¥297.76300 | ¥14,888.15 |
100 | ¥272.94890 | ¥27,294.89 |
250 | ¥267.98608 | ¥66,996.52 |
500 | ¥245.67840 | ¥122,839.20 |