TEN 5-0511 | |
---|---|
DigiKey Part Number | 1951-2190-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-0511 |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-0511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.69000 | ¥297.69 |
10 | ¥293.06500 | ¥2,930.65 |
25 | ¥288.48920 | ¥7,212.23 |
50 | ¥274.75260 | ¥13,737.63 |
100 | ¥251.85630 | ¥25,185.63 |
250 | ¥247.27700 | ¥61,819.25 |
500 | ¥226.69322 | ¥113,346.61 |