TEN 30-4813WI | |
---|---|
DigiKey Part Number | 1951-3013-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4813WI |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.49000 | ¥709.49 |
10 | ¥661.12700 | ¥6,611.27 |
25 | ¥618.47760 | ¥15,461.94 |
50 | ¥597.15000 | ¥29,857.50 |
100 | ¥567.29260 | ¥56,729.26 |
250 | ¥527.89044 | ¥131,972.61 |