TEN 30
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TEN 30-2412WIN DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 317 | Tube | - | |
TEN 30-2411WIN DC DC CONVERTER 5.1V 31W | DC DC CONVERTER 5.1V 31W | 185 | Tube | - | |
TEN 30-2423 DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 1,435 | Tube | - | |
TEN 30-2410WIN DC DC CONVERTER 3.3V 25W | DC DC CONVERTER 3.3V 25W | 239 | Tube | - | |
TEN 30-2412WI DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 114 | Tube | - | |
TEN 30-2423WI DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 59 | Tube | - | |
TEN 30-2412 DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 1,559 | Tube | - | |
TEN 30-4811WIN DC DC CONVERTER 5.1V 31W | DC DC CONVERTER 5.1V 31W | 55 | Tube | - | |
TEN 30-1223 DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 30 | Tube | - | |
TEN 30-4822WIN DC DC CONVERTER +/-12V 30W | DC DC CONVERTER +/-12V 30W | 241 | Tube | - | |
TEN 30-2422WIN DC DC CONVERTER +/-12V 30W | DC DC CONVERTER +/-12V 30W | 31 | Tube | - | |
TEN 30-2411WI DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 250 | Tube | - | |
TEN 30-4812WI DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 71 | Tube | - | |
TEN 30-2413WI DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 53 | Tube | - | |
TEN 30-4822WI DC DC CONVERTER +/-12V 30W | DC DC CONVERTER +/-12V 30W | 40 | Tube | - |