DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
185 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 6A | 31 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
1,435 In Stock | 1 : ¥600.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
239 In Stock | 1 : ¥611.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7.5A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 86% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
114 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10V | 40V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
59 In Stock | 1 : ¥750.87000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10V | 40V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
1,559 In Stock | 1 : ¥548.25000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
55 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5.1V | - | - | - | 6A | 31 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
30 In Stock | 1 : ¥600.88000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
241 In Stock | 1 : ¥647.43000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
31 In Stock | 1 : ¥647.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
250 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10V | 40V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
71 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
53 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10V | 40V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
40 In Stock | 1 : ¥750.87000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
132 In Stock | 1 : ¥548.25000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
55 In Stock | 1 : ¥548.25000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | - | 6A | 31 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
45 In Stock | 1 : ¥548.25000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 6A | 31 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
947 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
125 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
34 In Stock | 1 : ¥647.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
672 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
43 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥600.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
17 In Stock | 1 : ¥564.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 8A | 26 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module |