TEN 30-4822WI | |
---|---|
DigiKey Part Number | 1951-3014-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4822WI |
Description | DC DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.87000 | ¥750.87 |
10 | ¥700.07500 | ¥7,000.75 |
25 | ¥654.90600 | ¥16,372.65 |
50 | ¥632.32400 | ¥31,616.20 |
100 | ¥600.70810 | ¥60,070.81 |
250 | ¥558.98524 | ¥139,746.31 |