TEN 30-2411WIN | |
---|---|
DigiKey Part Number | 1951-2144-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2411WIN |
Description | DC DC CONVERTER 5.1V 31W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2411WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 31 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.98000 | ¥593.98 |
10 | ¥572.79800 | ¥5,727.98 |
25 | ¥554.61480 | ¥13,865.37 |
50 | ¥527.34040 | ¥26,367.02 |
100 | ¥490.97180 | ¥49,097.18 |
250 | ¥450.10252 | ¥112,525.63 |