TEN 30-1212 | |
---|---|
DigiKey Part Number | 1951-3005-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-1212 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.25000 | ¥548.25 |
10 | ¥518.99100 | ¥5,189.91 |
25 | ¥502.51880 | ¥12,562.97 |
50 | ¥477.80400 | ¥23,890.20 |
100 | ¥444.85240 | ¥44,485.24 |
250 | ¥407.82204 | ¥101,955.51 |