TEC 3-4819 | |
---|---|
DigiKey Part Number | 1951-1499-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4819 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4819 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.67000 | ¥110.67 |
10 | ¥109.01000 | ¥1,090.10 |
25 | ¥107.33160 | ¥2,683.29 |
50 | ¥103.97560 | ¥5,198.78 |
100 | ¥93.91440 | ¥9,391.44 |
250 | ¥92.23716 | ¥23,059.29 |
500 | ¥90.56006 | ¥45,280.03 |