TEC 3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TEC 3-2411 DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 450 | Tube | - | |
TEC 3-2415 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 405 | Tube | - | |
TEC 3-0915 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 159 | Tube | - | |
TEC 3-2423WI DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 117 | Tube | - | |
TEC 3-2411WI DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 134 | Tube | - | |
TEC 3-0922 DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 116 | Tube | - | |
TEC 3-0923 DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 30 | Tube | - | |
TEC 3-2422WI DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 72 | Tube | - | |
TEC 3-0912 DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 53 | Tube | - | |
TEC 3-4812 DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 29 | Tube | - | |
TEC 3-0919 DC DC CONVERTER 9V 3W | DC DC CONVERTER 9V 3W | 22 | Tube | - | |
TEC 3-1221 DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 27 | Tube | - | |
TEC 3-2410 DC DC CONVERTER 3.3V 2.3W | DC DC CONVERTER 3.3V 2.3W | 95 | Tube | - | |
TEC 3-4819 DC DC CONVERTER 9V 3W | DC DC CONVERTER 9V 3W | 50 | Tube | - | |
TEC 3-0913 DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 35 | Tube | - |