TCK-064 | |
---|---|
DigiKey Part Number | 1951-1060-ND |
Manufacturer | |
Manufacturer Product Number | TCK-064 |
Description | CMC 1.186MH 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.186 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | TCK-064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.186 mH @ 100 kHz | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥40.89200 | ¥408.92 |
25 | ¥36.34520 | ¥908.63 |
50 | ¥34.32720 | ¥1,716.36 |
100 | ¥31.80280 | ¥3,180.28 |
250 | ¥31.29792 | ¥7,824.48 |
500 | ¥31.22734 | ¥15,613.67 |