TBA 1-0310 | |
---|---|
DigiKey Part Number | 1951-3366-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0310 |
Description | DC DC CONVERTER 3.3V 858MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 858 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥31.32900 | ¥313.29 |
25 | ¥30.43200 | ¥760.80 |
50 | ¥28.64240 | ¥1,432.12 |
100 | ¥27.74750 | ¥2,774.75 |
250 | ¥26.85232 | ¥6,713.08 |
500 | ¥26.75164 | ¥13,375.82 |