BC24AZP | |
---|---|
DigiKey Part Number | 290-1939-ND |
Manufacturer | |
Manufacturer Product Number | BC24AZP |
Description | HD CLIP STEEL NON-INSULATED 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A Non-Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 25 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.840" (72.14mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
5 | ¥5.51600 | ¥27.58 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.35600 | ¥133.90 |
50 | ¥5.26900 | ¥263.45 |
100 | ¥5.18450 | ¥518.45 |
250 | ¥5.09960 | ¥1,274.90 |
500 | ¥5.01454 | ¥2,507.27 |
1,000 | ¥4.75955 | ¥4,759.55 |