BU-45 | |
---|---|
DigiKey Part Number | 314-1021-ND |
Manufacturer | |
Manufacturer Product Number | BU-45 |
Description | PEE-WEE CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Pee-Wee Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pee-Wee | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.530" (38.86mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.44300 | ¥54.43 |
100 | ¥5.18860 | ¥518.86 |
500 | ¥5.01866 | ¥2,509.33 |
1,000 | ¥4.92588 | ¥4,925.88 |