315C | |
---|---|
DigiKey Part Number | 290-1422-ND |
Manufacturer | |
Manufacturer Product Number | 315C |
Description | THERMO POCKET -58-300F DGTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pocket -58 ~ 300°F (-50 ~ 150°C) Probe Thermometer LCD C°/F° Auto Off, Hold, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 300°F (-50 ~ 150°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold, Water Resistant | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.89000 | ¥158.89 |
5 | ¥156.33800 | ¥781.69 |
10 | ¥153.77900 | ¥1,537.79 |
25 | ¥151.21640 | ¥3,780.41 |
50 | ¥148.65400 | ¥7,432.70 |
100 | ¥143.52770 | ¥14,352.77 |
250 | ¥138.40152 | ¥34,600.38 |
500 | ¥136.35102 | ¥68,175.51 |