TM20 | |
---|---|
DigiKey Part Number | TM20-ND |
Manufacturer | |
Manufacturer Product Number | TM20 |
Description | THERMO HANDHELD -40-150F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld -40 ~ 150°F (-40 ~ 70°C) Probe Thermometer LCD C°/F° Alarm, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 150°F (-40 ~ 70°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | Coin | |
Includes | Battery, Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.34000 | ¥224.34 |