IR1 | |
---|---|
DigiKey Part Number | 1742-IR1-ND |
Manufacturer | |
Manufacturer Product Number | IR1 |
Description | THERMO HANDHELD GUN INFRARED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -20°C ~ 400°C Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Laser Sight |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 400°C | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold, Laser Sight | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Pouch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.24000 | ¥375.24 |
5 | ¥353.20800 | ¥1,766.04 |
10 | ¥342.16500 | ¥3,421.65 |
25 | ¥331.12920 | ¥8,278.23 |