IR5 | |
---|---|
DigiKey Part Number | 1742-1236-ND |
Manufacturer | |
Manufacturer Product Number | IR5 |
Description | THERMO HANDHELD GUN -22-752F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 752°F (-30 ~ 400°C) Infrared Thermometer LCD, Dual C°/F° Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 752°F (-30 ~ 400°C) | |
Display Type | LCD, Dual | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.30000 | ¥552.30 |