TTA1713-GR,LF | |
---|---|
DigiKey Part Number | TTA1713-GRLFTR-ND - Tape & Reel (TR) TTA1713-GRLFCT-ND - Cut Tape (CT) TTA1713-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTA1713-GR,LF |
Description | TRANS PNP 45V 0.5A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56006 | ¥280.03 |
1,000 | ¥0.49429 | ¥494.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29732 | ¥891.96 |
6,000 | ¥0.26659 | ¥1,599.54 |
9,000 | ¥0.25091 | ¥2,258.19 |
15,000 | ¥0.23602 | ¥3,540.30 |