TRS8V65H,LQ | |
---|---|
DigiKey Part Number | 264-TRS8V65H,LQTR-ND - Tape & Reel (TR) 264-TRS8V65H,LQCT-ND - Cut Tape (CT) 264-TRS8V65H,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS8V65H,LQ |
Description | G3 SIC-SBD 650V 8A DFN8X8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 650 V | |
Capacitance @ Vr, F | 520pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN-EP (8x8) | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥18.72700 | ¥187.27 |
100 | ¥13.07410 | ¥1,307.41 |
500 | ¥10.65502 | ¥5,327.51 |
1,000 | ¥9.87648 | ¥9,876.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.54390 | ¥23,859.75 |