TRS12V65H,LQ | |
---|---|
DigiKey Part Number | 264-TRS12V65H,LQTR-ND - Tape & Reel (TR) 264-TRS12V65H,LQCT-ND - Cut Tape (CT) 264-TRS12V65H,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS12V65H,LQ |
Description | G3 SIC-SBD 650V 12A DFN8X8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 650 V | |
Capacitance @ Vr, F | 778pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN-EP (8x8) | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥23.16000 | ¥231.60 |
100 | ¥16.37040 | ¥1,637.04 |
500 | ¥13.46408 | ¥6,732.04 |
1,000 | ¥12.57126 | ¥12,571.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.57125 | ¥31,428.12 |