TRS10V65H,LQ | |
---|---|
DigiKey Part Number | 264-TRS10V65H,LQTR-ND - Tape & Reel (TR) 264-TRS10V65H,LQCT-ND - Cut Tape (CT) 264-TRS10V65H,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS10V65H,LQ |
Description | G3 SIC-SBD 650V 10A DFN8X8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 649pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN-EP (8x8) | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥21.00900 | ¥210.09 |
100 | ¥14.76700 | ¥1,476.70 |
500 | ¥12.09468 | ¥6,047.34 |
1,000 | ¥11.23487 | ¥11,234.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.08324 | ¥27,708.10 |