TPN2R903PL,L1Q | |
---|---|
DigiKey Part Number | 264-TPN2R903PLL1QTR-ND - Tape & Reel (TR) 264-TPN2R903PLL1QCT-ND - Cut Tape (CT) 264-TPN2R903PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2R903PL,L1Q |
Description | MOSFET N-CH 30V 70A 8TSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 630mW (Ta), 75W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 75W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.46800 | ¥54.68 |
100 | ¥3.78310 | ¥378.31 |
500 | ¥3.16126 | ¥1,580.63 |
1,000 | ¥2.69044 | ¥2,690.44 |
2,000 | ¥2.39620 | ¥4,792.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.27008 | ¥11,350.40 |
10,000 | ¥2.14481 | ¥21,448.10 |