TLP293-4(TPR,E | |
---|---|
DigiKey Part Number | TLP293-4(TPRETR-ND - Tape & Reel (TR) TLP293-4(TPRECT-ND - Cut Tape (CT) TLP293-4(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(TPR,E |
Description | OPTOISOLATOR 3.75KV TRANS SO16 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥9.23200 | ¥92.32 |
100 | ¥6.52810 | ¥652.81 |
500 | ¥5.46254 | ¥2,731.27 |
1,000 | ¥5.13507 | ¥5,135.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.86669 | ¥9,733.38 |
4,000 | ¥4.64655 | ¥18,586.20 |
6,000 | ¥4.53666 | ¥27,219.96 |
10,000 | ¥4.41512 | ¥44,151.20 |
14,000 | ¥4.34426 | ¥60,819.64 |