Transistor, Photovoltaic Output Optoisolators

Results: 6
Manufacturer
Isocom Components 2004 LTDToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
50% @ 500µA50% @ 5mA100% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA600% @ 500µA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs3µs, 4µs
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Vce Saturation (Max)
300mV400mV
Operating Temperature
-55°C ~ 110°C-55°C ~ 125°C
Package / Case
16-SOIC (0.173", 4.40mm Width)16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
98,393
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,000 : ¥4.42306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
100% @ 5mA
400% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
IS281-4xx
IS281-4GB
OPTOISO 3.75KV 4CH TRANS
Isocom Components 2004 LTD
31,185
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,000 : ¥4.56788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
100% @ 5mA
600% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
-
11,952
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,000 : ¥4.86669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
9,917
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,000 : ¥4.86669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 500µA
600% @ 500µA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
7,415
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,000 : ¥4.86669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
16-SOIC 4.55mm width
TLP291-4(TP,E)
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : ¥13.52000
Cut Tape (CT)
2,000 : ¥4.42306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
50% @ 5mA
400% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.