TLP292-4(LGBTP,E | |
---|---|
DigiKey Part Number | TLP292-4(LGBTPETR-ND - Tape & Reel (TR) TLP292-4(LGBTPECT-ND - Cut Tape (CT) TLP292-4(LGBTPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(LGBTP,E |
Description | OPTOISOLATOR 3.75KV TRANS SO16 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP292-4(LGBTP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥9.94600 | ¥99.46 |
100 | ¥7.07300 | ¥707.30 |
500 | ¥5.94048 | ¥2,970.24 |
1,000 | ¥5.59270 | ¥5,592.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.30748 | ¥10,614.96 |
4,000 | ¥5.07363 | ¥20,294.52 |
6,000 | ¥4.95681 | ¥29,740.86 |
10,000 | ¥4.82772 | ¥48,277.20 |
14,000 | ¥4.75239 | ¥66,533.46 |