TLP241B(F | |
---|---|
DigiKey Part Number | 264-TLP241B(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241B(F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.07000 | ¥28.07 |
10 | ¥18.69000 | ¥186.90 |
100 | ¥14.38090 | ¥1,438.09 |
500 | ¥12.99992 | ¥6,499.96 |
1,000 | ¥11.17185 | ¥11,171.85 |
2,000 | ¥10.56243 | ¥21,124.86 |
5,000 | ¥10.31868 | ¥51,593.40 |