TLP240J(F | |
---|---|
DigiKey Part Number | TLP240J(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240J(F |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
EDA/CAD Models | TLP240J(F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.31000 | ¥19.31 |
10 | ¥12.45900 | ¥124.59 |
100 | ¥8.97980 | ¥897.98 |
500 | ¥7.60876 | ¥3,804.38 |
1,000 | ¥7.18744 | ¥7,187.44 |
2,000 | ¥6.84186 | ¥13,683.72 |
5,000 | ¥6.47858 | ¥32,392.90 |
10,000 | ¥6.26047 | ¥62,604.70 |