TLP176AM(E | |
---|---|
DigiKey Part Number | TLP176AM(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP176AM(E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP176AM(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.57500 | ¥115.75 |
25 | ¥10.29000 | ¥257.25 |
50 | ¥9.77680 | ¥488.84 |
125 | ¥9.26224 | ¥1,157.78 |
250 | ¥8.23328 | ¥2,058.32 |
500 | ¥7.71878 | ¥3,859.39 |
1,000 | ¥7.20412 | ¥7,204.12 |
5,000 | ¥6.94684 | ¥34,734.20 |