TW9984AT-NA1-GE | |
---|---|
DigiKey Part Number | TW9984AT-NA1-GE-ND |
Manufacturer | |
Manufacturer Product Number | TW9984AT-NA1-GE |
Description | IC VIDEO DECODER/ENCODER 68QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial ITU-R BT.656, NTSC, PAL, SECAM 68-QFN (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | - | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥75.65321 | ¥12,709.74 |
336 | ¥72.25301 | ¥24,277.01 |
504 | ¥65.87786 | ¥33,202.44 |
1,176 | ¥57.37750 | ¥67,475.94 |