TK10A50D(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK10A50D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK10A50D(STA4,Q,M) |
Description | MOSFET N-CH 500V 10A TO220SIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 720mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥13.59500 | ¥135.95 |
100 | ¥9.32880 | ¥932.88 |
500 | ¥7.49818 | ¥3,749.09 |
1,000 | ¥6.90888 | ¥6,908.88 |
2,000 | ¥6.41285 | ¥12,825.70 |
5,000 | ¥6.28050 | ¥31,402.50 |