STF8NM50N | |
---|---|
DigiKey Part Number | 497-STF8NM50N-ND |
Manufacturer | |
Manufacturer Product Number | STF8NM50N |
Description | MOSFET N-CH 500V 5A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF8NM50N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
50 | ¥11.27160 | ¥563.58 |
100 | ¥9.27430 | ¥927.43 |
500 | ¥7.84748 | ¥3,923.74 |
1,000 | ¥6.65849 | ¥6,658.49 |
2,000 | ¥6.32555 | ¥12,651.10 |
5,000 | ¥6.08776 | ¥30,438.80 |
10,000 | ¥5.88622 | ¥58,862.20 |