TCS10SPU(TE85L,F)

DigiKey Part Number
TCS10SPU(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS10SPU(TE85L,F)
Description
MAGNETIC SWITCH UNIPOLAR UFV
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect UFV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
2.5mT Trip, 0.3mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
1.3mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
UFV
Package / Case
6-SMD (5 Leads), Flat Lead
Base Product Number