TCS10SPU(TE85L,F) | |
---|---|
DigiKey Part Number | TCS10SPU(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS10SPU(TE85L,F) |
Description | MAGNETIC SWITCH UNIPOLAR UFV |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect UFV |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.5mT Trip, 0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply (Max) | 1.3mA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Base Product Number |