TCR2LF32,LM(CT | |
---|---|
DigiKey Part Number | TCR2LF32LM(CTTR-ND - Tape & Reel (TR) TCR2LF32LM(CTCT-ND - Cut Tape (CT) TCR2LF32LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF32,LM(CT |
Description | IC REG LINEAR 3.2V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF32,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥1.94700 | ¥19.47 |
25 | ¥1.59160 | ¥39.79 |
100 | ¥1.18850 | ¥118.85 |
250 | ¥0.98920 | ¥247.30 |
500 | ¥0.86610 | ¥433.05 |
1,000 | ¥0.76281 | ¥762.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44439 | ¥1,333.17 |
6,000 | ¥0.39827 | ¥2,389.62 |
9,000 | ¥0.37482 | ¥3,373.38 |
15,000 | ¥0.37193 | ¥5,578.95 |