TCR2LF19,LM(CT | |
---|---|
DigiKey Part Number | TCR2LF19LM(CTTR-ND - Tape & Reel (TR) TCR2LF19LM(CTCT-ND - Cut Tape (CT) TCR2LF19LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF19,LM(CT |
Description | IC REG LINEAR 1.9V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.56080 | ¥39.02 |
100 | ¥1.16380 | ¥116.38 |
250 | ¥0.96844 | ¥242.11 |
500 | ¥0.84774 | ¥423.87 |
1,000 | ¥0.74641 | ¥746.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43455 | ¥1,303.65 |
6,000 | ¥0.38929 | ¥2,335.74 |
9,000 | ¥0.36628 | ¥3,296.52 |
15,000 | ¥0.36130 | ¥5,419.50 |