TCR2LE25,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE25LM(CTTR-ND - Tape & Reel (TR) TCR2LE25LM(CTCT-ND - Cut Tape (CT) TCR2LE25LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE25,LM(CT |
Description | IC REG LINEAR 2.5V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE25,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.74800 | ¥43.70 |
100 | ¥1.30750 | ¥130.75 |
250 | ¥1.09020 | ¥272.55 |
500 | ¥0.95604 | ¥478.02 |
1,000 | ¥0.84349 | ¥843.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66981 | ¥2,679.24 |
8,000 | ¥0.60332 | ¥4,826.56 |
12,000 | ¥0.56950 | ¥6,834.00 |
20,000 | ¥0.53157 | ¥10,631.40 |
28,000 | ¥0.50914 | ¥14,255.92 |
40,000 | ¥0.48735 | ¥19,494.00 |
100,000 | ¥0.43965 | ¥43,965.00 |
200,000 | ¥0.42506 | ¥85,012.00 |