TC7WT125FUTE12LF | |
---|---|
DigiKey Part Number | TC7WT125FUTE12LFTR-ND - Tape & Reel (TR) TC7WT125FUTE12LFCT-ND - Cut Tape (CT) TC7WT125FUTE12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WT125FUTE12LF |
Description | IC BUFFER NON-INVERT 5.5V SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.09680 | ¥77.42 |
100 | ¥2.47770 | ¥247.77 |
250 | ¥2.30104 | ¥575.26 |
500 | ¥1.94704 | ¥973.52 |
1,000 | ¥1.50453 | ¥1,504.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37178 | ¥4,115.34 |
6,000 | ¥1.28328 | ¥7,699.68 |
15,000 | ¥1.19477 | ¥17,921.55 |
30,000 | ¥1.13282 | ¥33,984.60 |