TC7SZ32F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ32FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ32FLJ(CTCT-ND - Cut Tape (CT) TC7SZ32FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ32F,LJ(CT |
Description | IC GATE OR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ32F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.97040 | ¥49.26 |
100 | ¥1.27580 | ¥127.58 |
250 | ¥1.05612 | ¥264.03 |
500 | ¥0.84478 | ¥422.39 |
1,000 | ¥0.64767 | ¥647.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56319 | ¥1,689.57 |
6,000 | ¥0.50687 | ¥3,041.22 |
15,000 | ¥0.45055 | ¥6,758.25 |
30,000 | ¥0.42239 | ¥12,671.70 |
75,000 | ¥0.37452 | ¥28,089.00 |
150,000 | ¥0.36044 | ¥54,066.00 |