TC7SZ32AFS,L3F | |
---|---|
DigiKey Part Number | TC7SZ32AFSL3FTR-ND - Tape & Reel (TR) TC7SZ32AFSL3FCT-ND - Cut Tape (CT) TC7SZ32AFSL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ32AFS,L3F |
Description | IC GATE OR 1CH 2-INP FSV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel fSV |
EDA/CAD Models | TC7SZ32AFS,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62354 | ¥6,235.40 |
30,000 | ¥0.58331 | ¥17,499.30 |
50,000 | ¥0.52296 | ¥26,148.00 |
100,000 | ¥0.51492 | ¥51,492.00 |