TC7SZ126FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ126FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ126FELJ(CTCT-ND - Cut Tape (CT) TC7SZ126FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ126FE,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ126FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.48240 | ¥37.06 |
100 | ¥1.10600 | ¥110.60 |
250 | ¥0.91944 | ¥229.86 |
500 | ¥0.80468 | ¥402.34 |
1,000 | ¥0.70820 | ¥708.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55938 | ¥2,237.52 |
8,000 | ¥0.50241 | ¥4,019.28 |
12,000 | ¥0.47345 | ¥5,681.40 |
20,000 | ¥0.44094 | ¥8,818.80 |
28,000 | ¥0.42172 | ¥11,808.16 |
40,000 | ¥0.40306 | ¥16,122.40 |
100,000 | ¥0.36219 | ¥36,219.00 |
200,000 | ¥0.35066 | ¥70,132.00 |