TC7SH125F,LF | |
---|---|
DigiKey Part Number | TC7SH125FLFTR-ND - Tape & Reel (TR) TC7SH125FLFCT-ND - Cut Tape (CT) TC7SH125FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH125F,LF |
Description | IC BUFFER NON-INVERT 5.5V SMV |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
EDA/CAD Models | TC7SH125F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |