SN74AHC1G125DBVR | |
---|---|
DigiKey Part Number | 296-8744-2-ND - Tape & Reel (TR) 296-8744-1-ND - Cut Tape (CT) 296-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DBVR |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥1.71400 | ¥42.85 |
100 | ¥1.08480 | ¥108.48 |
250 | ¥0.83752 | ¥209.38 |
500 | ¥0.71376 | ¥356.88 |
1,000 | ¥0.48542 | ¥485.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43781 | ¥1,313.43 |
6,000 | ¥0.38071 | ¥2,284.26 |
15,000 | ¥0.32361 | ¥4,854.15 |
30,000 | ¥0.30457 | ¥9,137.10 |
75,000 | ¥0.28554 | ¥21,415.50 |
150,000 | ¥0.24746 | ¥37,119.00 |