TC75S59FU(TE85L,F) | |
---|---|
DigiKey Part Number | TC75S59FU(TE85LF)TR-ND - Tape & Reel (TR) TC75S59FU(TE85LF)CT-ND - Cut Tape (CT) TC75S59FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S59FU(TE85L,F) |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75S59FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 200ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.79520 | ¥69.88 |
100 | ¥2.23580 | ¥223.58 |
250 | ¥2.07600 | ¥519.00 |
500 | ¥1.75670 | ¥878.35 |
1,000 | ¥1.35747 | ¥1,357.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98827 | ¥2,964.81 |