TC75S56FE,LM | |
---|---|
DigiKey Part Number | TC75S56FELMTR-ND - Tape & Reel (TR) TC75S56FELMCT-ND - Cut Tape (CT) TC75S56FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S56FE,LM |
Description | IC COMPARATOR 1 GEN PUR ESV |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull ESV |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 22µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-553 | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Base Product Number |