LMV762MAX/NOPB | |
---|---|
DigiKey Part Number | LMV762MAX/NOPBTR-ND - Tape & Reel (TR) LMV762MAX/NOPBCT-ND - Cut Tape (CT) LMV762MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762MAX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV762MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥15.90080 | ¥397.52 |
100 | ¥13.54620 | ¥1,354.62 |
250 | ¥12.71996 | ¥3,179.99 |
500 | ¥11.12986 | ¥5,564.93 |
1,000 | ¥9.22183 | ¥9,221.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.58585 | ¥21,464.62 |
5,000 | ¥8.26786 | ¥41,339.30 |