LTC1968CMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1968CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1968CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1968CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1968CMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1968CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Supply | 2.3 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
10 | ¥86.00300 | ¥860.03 |
25 | ¥82.43760 | ¥2,060.94 |
100 | ¥72.63370 | ¥7,263.37 |
250 | ¥69.06892 | ¥17,267.23 |
500 | ¥64.61280 | ¥32,306.40 |
1,000 | ¥59.26552 | ¥59,265.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.03747 | ¥142,593.67 |